RealPower 323373 PB-20000PD+ Power bank 20000mAh USB-C PD Green Compact

MPN
323373
Brand
RealPower
EAN-13
4040895007780
Order Code
10-4006
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £36.16 £32.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 05/10/2026

RealPower's PB-20000PD+ power bank features a 20000 mAh lithium battery, providing reliable backup power. Its portable design serves as a versatile emergency power supply, compatible with devices such as smartphones, iPods, GPS units, and gaming consoles. Ideal for on-the-go use, this external power supply ensures your mobile devices remain charged and functional.
Type Power bank
Capacity 20000mAh
Colour Green
Weight 362g
Charging Slots 2
Dimensions (W x D x H) (L x W x H) 27 x 121 x 71 mm
Height 71mm
Length 27mm
Maximum Output Current 3A
Number of USB Ports USB
Operating Voltage 5 V
Rack size 483 mm (19")
Technology Lithium
Width 121mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot