RealPower 390660 PB-10000 Power Bank 10000mAh Li-ion USB/USB-C Orange

MPN
390660
Brand
RealPower
EAN-13
4040895009227
Order Code
10-4012
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £36.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 05/10/2026

RealPower manufactures the PB-10000 Power Pack, a 10,000 mAh Li-ion portable power bank with USB and USB-C connections, available in orange. This portable external battery serves as both a smartphone charger and backup power supply for a variety of mobile devices, including GPS units and gaming consoles such as Nintendo and PSP. Compact and versatile, it ensures reliable energy on-the-go, acting as an emergency or buffer charger for various electronic devices.
Type Power bank
Capacity 10000mAh
Colour Orange
Weight 250g
Charging Slots 3
Dimensions (W x D x H) (L x W x H) 86 x 63 x 24 mm
Height 24mm
Length 86mm
Maximum Output Current 3A
Technology Li-ion
Width 63mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot