RealPower 323370 PB-10000PD+ Power Bank 10000mAh Green USB Rapid Charge

MPN
323370
Brand
RealPower
EAN-13
4040895007773
Order Code
10-4005
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £31.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 23 availableBack-order availability date - 05/10/2026

The RealPower PB-10000PD+ Power bank is a portable external battery with a capacity of 10,000 mAh, offering reliable mobile and backup power supply. Designed for versatility, it serves as an emergency power supply for devices like smartphones, iPods, mp3 players, GPS units, and gaming consoles. Ideal for users needing dependable energy on the go, this power bank functions as a USB charger, OTG charger, and buffer charger for various mobile devices.
Type Power bank
Capacity 10000mAh
Colour Green
Weight 194g
Charging Slots 2
Dimensions (W x D x H) (L x W x H) 24 x 86 x 63 mm
Height 63mm
Length 24mm
Maximum Output Current 3A
Number of USB Ports USB
Operating Voltage 5 V
Rack size 483 mm (19")
Technology Lithium
Width 86mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot