RealPower 390656 PB-20000 Power Bank 20000mAh Li-ion USB/USB-C® Orange

MPN
390656
Brand
RealPower
EAN-13
4040895009197
Order Code
10-4010
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £46.71 £43.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 27 availableBack-order availability date - 05/10/2026

The RealPower PB-20000 Power Pack is a portable power supply with a 20000 mAh Li-ion battery capable of charging mobile phones, iPods, and GPS devices via USB and USB-C®. This compact power bank provides essential backup power for various mobile and gaming devices, including Nintendo consoles and PSPs. Ideal for emergencies or travel, it serves as an excellent battery buffer and charger for multiple gadgets.
Type Power bank
Capacity 20000mAh
Colour Orange
Weight 420g
Charging current (max.) 3000mA
Charging Slots 3
Dimensions (W x D x H) (L x W x H) 212 x 71 x 27 mm
Height 27mm
Length 212mm
Maximum Output Current 3A
Technology Li-ion
Width 71mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot