RealPower 323369 PB-20000PD+ Power bank 20000mAh Rapid Charge Black

MPN
323369
Brand
RealPower
EAN-13
4040895007766
Order Code
10-4004
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £36.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 04/08/2026

RealPower manufactures the PB-20000PD+ Power Bank, a 20000 mAh portable external battery designed for mobile energy needs. It serves as an emergency power supply ideal for charging smartphones, GPS devices, and portable gaming consoles like Nintendo and PSP. The power bank functions as a backup power supply with USB and OTG charger compatibility, supporting a wide range of mobile devices.
Type Power bank
Capacity 20000mAh
Colour Black
Weight 362g
Charging current (max.) 1.5A
Charging Slots 2
Dimensions (W x D x H) (L x W x H) 121 x 71 x 27 mm
Height 27mm
Length 121mm
Maximum Output Current 3A
Number of USB Ports USB
Operating Voltage 5 V
Rack size 483 mm (19")
Technology LiPo
Width 71mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot