RAFI 1.10.071.001/0331 RAFIX 22 FS Red Indicator Light 1pc |
06-3567
|
|
|
1+ £29.15
Price per unit Ex VAT
|
Red |
M12 plug |
|
(L x W x H) 29.8 x 29.8 x 41.8 mm |
41.8mm |
29.8mm |
RAFIX 22 FS |
30.2mm |
29.8mm |
22.3mm |
Indicator light |
RAFI 1.10.071.001/0551 Indicator Light Green 1pc |
06-3568
|
|
Despatched within 4 working days - 11 in stock
|
1+ £33.91
Price per unit Ex VAT
|
Green |
M12 plug |
|
(L x W x H) 29.8 x 29.8 x 41.8 mm |
41.8mm |
29.8mm |
|
30.2mm |
29.8mm |
22.3mm |
Indicator light |
RAFI 1.69.010.002/1300 Indicator Light Red 24V 1pc |
06-3708
|
|
Despatched within 4 working days - 10 in stock
|
1+ £45.16
Price per unit Ex VAT
|
Red |
|
24V |
(L x W x H) 56.8 x 56.8 x 70.1 mm |
70.1mm |
56.8mm |
|
|
56.8mm |
|
Indicator light |
RAFI 1.69.010.002/1400 Indicator Light Yellow 24V 1pc |
06-3709
|
|
Despatched within 4 working days - 5 in stock
|
1+ £45.16
Price per unit Ex VAT
|
Yellow |
|
24V |
(L x W x H) 56.8 x 56.8 x 70.1 mm |
70.1mm |
56.8mm |
|
|
56.8mm |
|
Indicator light |
RAFI 1.69.010.002/1500 Indicator Light Green 24V 1pc |
06-3710
|
|
Despatched within 4 working days - 6 in stock
|
1+ £45.16
Price per unit Ex VAT
|
Green |
|
24V |
(L x W x H) 56.8 x 56.8 x 70.1 mm |
70.1mm |
56.8mm |
|
|
56.8mm |
|
Indicator light |
RAFI 1.69.010.002/1600 RAMO 22 Indicator Light Blue 24V 1pc |
06-3711
|
|
|
1+ £41.30
Price per unit Ex VAT
|
Blue |
M12 plug |
24V |
(L x W x H) 56.8 x 56.8 x 70.1 mm |
70.1mm |
56.8mm |
RAMO 22 |
|
56.8mm |
|
Indicator light |
RAFI 1.69.010.005/0000 Indicator Light Colourless 1pc |
06-3712
|
|
Despatched within 4 working days - 1 in stock
|
1+ £79.77
Price per unit Ex VAT
|
Colourless |
M12 plug |
|
(L x W x H) 56.8 x 56.8 x 84.6 mm |
84.6mm |
56.8mm |
|
14.5mm |
56.8mm |
|
Indicator light |
RAFI 1.69.010.101/1000 Indicator Light Colourless 1pc |
06-3713
|
|
|
1+ £121.38
Price per unit Ex VAT
|
Colourless |
M12 plug |
|
(L x W x H) 56.8 x 56.8 x 84.6 mm |
84.6mm |
56.8mm |
|
14.5mm |
56.8mm |
|
Indicator light |
RAFI 1.69.508.113/1301 Indicator Light Red 24V 1pc |
06-3714
|
|
|
1+ £6.56
Price per unit Ex VAT
|
Red |
Soldering |
24V |
(L x W x H) 5.8 x 5.8 x 19 mm |
19mm |
5.8mm |
|
18mm |
5.8mm |
5mm |
Indicator light |
RAFI 1.69.508.113/1402 Indicator Light Yellow 24V 1pc |
06-3715
|
|
|
1+ £6.96
Price per unit Ex VAT
|
Yellow |
Soldering |
24V |
(L x W x H) 5.8 x 5.8 x 19 mm |
19mm |
5.8mm |
|
18mm |
5.8mm |
5mm |
Indicator light |
RAFI 1.69.508.816/0000 RAMO 22 Indicator Light Yellow 28V 1pc |
06-3716
|
|
Available to back orderBack order, lead time 10 weeks
|
1+ £5.17
Price per unit Ex VAT
|
Yellow |
Soldering |
28V |
(L x W x H) 5.8 x 5.8 x 21 mm |
21mm |
5.8mm |
RAMO 22 |
18mm |
5.8mm |
5mm |
Indicator light |