RAFI 1.69.010.002/1500 Indicator Light Green 24V 1pc

Image Representative of Range

RAFI 1.69.010.002/1500 Indicator Light Green 24V 1pc

MPN
1.69.010.002/1500
Brand
RAFI
EAN-13
2050009898519
Order Code
06-3710
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £45.26 £45.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The RAFI 1.69.010.002/1500 Indicator light is a green, 24-volt device designed for signalling purposes. As a robust component from the reputable manufacturer RAFI, it ensures reliable performance in control panels. This indicator light is typically used in industrial equipment to provide visual status updates.
Type Indicator light
Lamp/Lens Colour Green
Dimensions (L x W x H) 56.8 x 56.8 x 70.1 mm
Height 70.1mm
Length 56.8mm
Operating Voltage 24V
Width 56.8mm

Reviews

Be the first to submit a review

Trustpilot