RAFI 1.69.508.816/0000 RAMO 22 Indicator Light Yellow 28V 1pc

Image Representative of Range

RAFI 1.69.508.816/0000 RAMO 22 Indicator Light Yellow 28V 1pc

MPN
1.69.508.816/0000
Brand
RAFI
EAN-13
2050009891480
Order Code
06-3716
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Rafi manufactures the RAMO 22 indicator light, model number 1.69.508.816/0000, which operates at 28 volts and features a yellow light. This durable and reliable indicator is typically used in control panels and automation systems to provide clear visual signals. It is designed for both industrial and commercial applications where visibility and performance are crucial.
Type Indicator light
Lamp/Lens Colour Yellow
Voltage 28V
Connection Soldering
Dimensions (L x W x H) 5.8 x 5.8 x 21 mm
Height 21mm
Length 5.8mm
Misc Attribute RAMO 22
Recess depth 18mm
Recess Diameter 5mm
Width 5.8mm

Reviews

Be the first to submit a review

Trustpilot