RAFI 1.69.010.002/1600 RAMO 22 Indicator Light Blue 24V 1pc

Image Representative of Range

RAFI 1.69.010.002/1600 RAMO 22 Indicator Light Blue 24V 1pc

MPN
1.69.010.002/1600
Brand
RAFI
EAN-13
2050009898526
Order Code
06-3711
Country of Origin
Germany
View Full Product Range (11)

Discontinued


RAFI manufactures the RAMO 22 Indicator Light, featuring a blue 24 V illumination suitable for clear visual indication in control panels. With its compact design and reliable performance, this RAFI 1.69.010.002/1600 model is often used in industrial machinery and equipment. Its robust construction ensures durability in demanding environments.
Type Indicator light
Lamp/Lens Colour Blue
Voltage 24V
Connection M12 plug
Dimensions (L x W x H) 56.8 x 56.8 x 70.1 mm
Height 70.1mm
Length 56.8mm
Misc Attribute RAMO 22
Width 56.8mm

Trustpilot