RAFI 1.69.010.101/1000 Indicator Light Colourless 1pc

RAFI 1.69.010.101/1000 Indicator Light Colourless 1pc

Order Code:

06-3713

Brand: RAFI MPN: 1.69.010.101/1000 EAN-13: 2050009900373

Discontinued


The RAFI 1.69.010.101/1000 indicator light is a colourless signaling device. Known for its reliability, this component is used for visual indications on control panels. It is typically applied in industrial and commercial equipment for status or alert notifications.
Type Indicator light
Lamp/Lens Colour Colourless
Connection M12 plug
Dimensions (L x W x H) 56.8 x 56.8 x 84.6 mm
Height 84.6mm
Length 56.8mm
Recess depth 14.5mm
Width 56.8mm

Trustpilot