RAFI 1.69.508.113/1301 Indicator Light Red 24V 1pc

Image Representative of Range

RAFI 1.69.508.113/1301 Indicator Light Red 24V 1pc

MPN
1.69.508.113/1301
Brand
RAFI
EAN-13
2050009891466
Order Code
06-3714
Country of Origin
Hungary
View Full Product Range (11)

Discontinued


The RAFI 1.69.508.113/1301 indicator light is a red light operating at 24 volts. It is typically used for signalling in control panels or machinery for status indication. The compact design makes it suitable for various industrial applications.
Type Indicator light
Lamp/Lens Colour Red
Voltage 24V
Connection Soldering
Dimensions (L x W x H) 5.8 x 5.8 x 19 mm
Height 19mm
Length 5.8mm
Recess depth 18mm
Recess Diameter 5mm
Width 5.8mm

Trustpilot