RAFI 1.10.071.001/0551 Indicator Light Green 1pc

MPN
1.10.071.001/0551
Brand
RAFI
EAN-13
2050009899844
Order Code
06-3568
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £33.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The RAFI 1.10.071.001/0551 Indicator light is a green light designed for enhanced visibility. It is typically used in control panels or machinery to indicate operational status. This robust component from RAFI ensures reliability in various industrial applications.
Type Indicator light
Lamp/Lens Colour Green
Connection M12 plug
Dimensions (L x W x H) 29.8 x 29.8 x 41.8 mm
Height 41.8mm
Length 29.8mm
Recess depth 30.2mm
Recess Diameter 22.3mm
Width 29.8mm

Reviews

Be the first to submit a review

Trustpilot