RAFI 1.69.010.005/0000 Indicator Light Colourless 1pc

Image Representative of Range

RAFI 1.69.010.005/0000 Indicator Light Colourless 1pc

MPN
1.69.010.005/0000
Brand
RAFI
EAN-13
2050009900236
Order Code
06-3712
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £79.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The RAFI indicator light part number 1.69.010.005/0000 is a colourless signal device used for visual indication. This component features a robust design suitable for durable electronic equipment. Typically, it is applied in control panels and machinery dashboards for status signalling.
Type Indicator light
Lamp/Lens Colour Colourless
Connection M12 plug
Dimensions (L x W x H) 56.8 x 56.8 x 84.6 mm
Height 84.6mm
Length 56.8mm
Recess depth 14.5mm
Width 56.8mm

Reviews

Be the first to submit a review

Trustpilot