RAFI 1.10.071.001/0331 RAFIX 22 FS Red Indicator Light 1pc

Order Code:

06-3567

Brand: RAFI MPN: 1.10.071.001/0331 EAN-13: 2050009899837

Discontinued


RAFI manufactures the RAFIX 22 FS indicator light, model number 1.10.071.001/0331, featuring a bright red illumination. This robust indicator light is designed for durability and reliability in control panels and machinery. Commonly used in industrial applications, it provides clear visual signals for operational statuses.
Type Indicator light
Colour Red
Connection M12 plug
Dimensions (L x W x H) 29.8 x 29.8 x 41.8 mm
Height 41.8mm
Length 29.8mm
Misc Attribute RAFIX 22 FS
Recess depth 30.2mm
Recess diameter 22.3mm
Width 29.8mm

Trustpilot