RAFI 1.69.010.002/1400 Indicator Light Yellow 24V 1pc

Image Representative of Range

RAFI 1.69.010.002/1400 Indicator Light Yellow 24V 1pc

MPN
1.69.010.002/1400
Brand
RAFI
EAN-13
2050009898502
Order Code
06-3709
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £45.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The RAFI 1.69.010.002/1400 Indicator light is a yellow indicator designed for 24 V systems. It serves as a visual signal in control panels and machinery. This product is typically used in industrial and automation applications for status indication.
Type Indicator light
Lamp/Lens Colour Yellow
Dimensions (L x W x H) 56.8 x 56.8 x 70.1 mm
Height 70.1mm
Length 56.8mm
Operating Voltage 24V
Width 56.8mm

Reviews

Be the first to submit a review

Trustpilot