RAFI 1.69.010.002/1300 Indicator Light Red 24V 1pc

Image Representative of Range

RAFI 1.69.010.002/1300 Indicator Light Red 24V 1pc

MPN
1.69.010.002/1300
Brand
RAFI
EAN-13
2050009891497
Order Code
06-3708
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £46.53 £45.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The RAFI 1.69.010.002/1300 indicator light is a red, 24-volt component produced by RAFI. It is typically used to provide status signals in electrical panels and control systems. This compact, single piece is ideal for use in various industrial and commercial applications.
Type Indicator light
Lamp/Lens Colour Red
Dimensions (L x W x H) 56.8 x 56.8 x 70.1 mm
Height 70.1mm
Length 56.8mm
Operating Voltage 24V
Width 56.8mm

Reviews

Be the first to submit a review

Trustpilot