RAFI 1.69.508.113/1402 Indicator Light Yellow 24V 1pc

Image Representative of Range

RAFI 1.69.508.113/1402 Indicator Light Yellow 24V 1pc

MPN
1.69.508.113/1402
Brand
RAFI
EAN-13
2050009891473
Order Code
06-3715
Country of Origin
Hungary
View Full Product Range (11)

Discontinued


The RAFI 1.69.508.113/1402 indicator light is a yellow, 24-volt component suitable for various signalling applications. Manufactured by RAFI, it is reliable for indicating statuses on control panels. This type of indicator light is typically used in industrial and commercial environments for equipment status displays.
Type Indicator light
Lamp/Lens Colour Yellow
Voltage 24V
Connection Soldering
Dimensions (L x W x H) 5.8 x 5.8 x 19 mm
Height 19mm
Length 5.8mm
Recess depth 18mm
Recess Diameter 5mm
Width 5.8mm

Trustpilot