Phoenix Contact 2279020 ME MAX DIN rail casing polyamide light grey |
06-2378
|
|
Back order - 100,000,000 availableBack-order availability date - 02/12/2026
|
1+ £5.35
Price per unit Ex VAT
|
114.5mm |
99mm |
12.5mm |
Light grey |
IP20 |
|
N/A |
113.65mm |
(L x W x H) 99 x 12.5 x 114.5 mm |
99mm |
N/A |
Polyamide |
Complete housing with 3 connecting levels on each side. |
ME MAX 12,5 3-3 TBUS KMGY |
|
-40 - 105°C |
|
12 |
N/A |
true |
Phoenix Contact 2713476 ME MAX DIN rail casing 99x22.5x114.5mm grey |
06-2387
|
|
Despatched within 4 working days - 1 in stock
|
1+ £8.69
Price per unit Ex VAT
|
114.5mm |
99mm |
22.5mm |
Light grey |
IP20 |
|
N/A |
113.65mm |
(L x W x H) 99 x 22.5 x 114.5 mm |
99mm |
N/A |
Polyamide |
ME MAX 22,5 U-U1 KMGY |
Complete housing |
|
-40 - 105°C |
|
4 |
N/A |
true |
Phoenix Contact 2713599 ME MAX DIN rail casing 99x17.5x114.5 mm light grey |
06-2388
|
|
Despatched within 4 working days - 10 in stock
|
1+ £7.41
Price per unit Ex VAT
|
114.5mm |
99mm |
17.5mm |
Light grey |
IP20 |
|
N/A |
113.65mm |
(L x W x H) 99 x 17.5 x 114.5 mm |
99mm |
N/A |
Polyamide |
ME MAX 17,5 2-2 KMGY |
Complete housing |
|
-40 - 105°C |
|
12 |
N/A |
true |
Phoenix Contact 2713612 ME MAX DIN rail casing 99x17.5x114.5 grey |
06-2389
|
|
Despatched within 4 working days - 13 in stock
|
1+ £6.27
Price per unit Ex VAT
|
114.5mm |
99mm |
17.5mm |
Light grey |
IP20 |
|
N/A |
113.65mm |
(L x W x H) 99 x 17.5 x 114.5 mm |
99mm |
N/A |
Polyamide |
ME MAX 17,5 3-3 KMGY |
Complete housing |
|
-40 - 105°C |
|
18 |
N/A |
true |
Phoenix Contact 2713625 ME MAX DIN rail casing 99x22.5x114.5 Polyamide |
06-2390
|
|
Despatched within 4 working days - 14 in stock
|
1+ £7.58
Price per unit Ex VAT
|
114.5mm |
99mm |
22.5mm |
Light grey |
IP20 |
|
N/A |
113.65mm |
(L x W x H) 99 x 22.5 x 114.5 mm |
99mm |
N/A |
Polyamide |
ME MAX 22,5 2-2 KMGY |
Complete housing |
|
-40 - 105°C |
|
16 |
N/A |
true |
Phoenix Contact 2713667 ME MAX 35 DIN rail casing 99x35x114.5mm grey |
06-2391
|
|
Despatched within 4 working days - 3 in stock
|
1+ £16.30
Price per unit Ex VAT
|
114.5mm |
99mm |
35mm |
Light grey |
IP20 |
|
N/A |
113.65mm |
(L x W x H) 99 x 35 x 114.5 mm |
99mm |
N/A |
Polyamide |
Complete housing with inserted din rail bus connector |
ME MAX 35 U-U1 KMGY |
|
-40 - 105°C |
|
6 |
N/A |
true |
Phoenix Contact 2713706 ME MAX DIN rail casing Polyamide 99x45x114.5mm |
06-2392
|
|
Despatched within 4 working days - 5 in stock
|
1+ £12.36
Price per unit Ex VAT
|
114.5mm |
99mm |
45mm |
Light grey |
IP20 |
|
N/A |
113.65mm |
(L x W x H) 99 x 45 x 114.5 mm |
99mm |
N/A |
Polyamide |
Complete housing with inserted din rail bus connector |
ME MAX 45 2-2 KMGY |
|
-40 - 105°C |
|
32 |
N/A |
true |
Phoenix Contact 2713939 ME MAX DIN rail casing 99x22.5x114.5mm grey |
06-2394
|
|
Despatched within 4 working days - 2 in stock
|
1+ £7.58
Price per unit Ex VAT
|
114.5mm |
99mm |
22.5mm |
Light grey |
IP20 |
|
N/A |
113.65mm |
(L x W x H) 99 x 22.5 x 114.5 mm |
99mm |
N/A |
Polyamide |
ME MAX 22,5 3-3 KMGY |
Complete housing |
|
-40 - 105°C |
|
24 |
N/A |
true |
Phoenix Contact 2869362 ME MAX DIN rail casing Polyamide Light grey |
06-2401
|
|
Back order - 10 availableBack-order availability date - 02/12/2026
|
1+ £7.12
Price per unit Ex VAT
|
70.4mm |
85mm |
22.5mm |
Light grey |
IP20 |
|
N/A |
69.55mm |
(L x W x H) 85 x 22.5 x 70.4 mm |
85mm |
N/A |
Polyamide |
|
|
ME MAX 22,5 SF G 2-2 KMGY |
-40 - 105°C |
|
16 |
N/A |
true |
Phoenix Contact 2896063 BC Series DIN rail casing light grey PC 89.7x71.6x62.2 |
06-2411
|
|
Despatched within 4 working days - 4 in stock
|
2+ £3.00
Price per unit Ex VAT
|
62.2mm |
89.7mm |
71.6mm |
Light grey |
|
BC 71.6 |
|
54.85mm |
(L x W x H) 89.7 x 71.6 x 62.2 mm |
89.7mm |
false |
Polycarbonate |
BC 71,6 OT U22 KMGY |
BC 71.6 OT U22 KMGY |
|
|
22mm |
|
7035 |
false |
Phoenix Contact 2896254 BC 356 UT HBUS BK DIN rail casing Black PC 1pc |
06-2423
|
|
Available to back orderBack order, lead time 3 weeks
|
2+ £3.93
Price per unit Ex VAT
|
62.6mm |
89.7mm |
35.6mm |
Black |
|
BC 35.6 |
|
48.9mm |
(L x W x H) 89.7 x 35.6 x 62.6 mm |
89.7mm |
false |
Polycarbonate |
BC 35,6 UT HBUS BK |
BC 35.6 UT HBUS BK |
|
|
Lower section |
|
9005 |
N/A |