Phoenix Contact 2869362 ME MAX DIN rail casing Polyamide Light grey

MPN
2869362
EAN-13
4017918975098
Order Code
06-2401
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £7.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Phoenix Contact ME MAX 22,5 SF G 2-2 KMGY is a DIN rail casing measuring 85 x 22.5 x 70.4 mm, made from light grey polyamide. This durable casing is ideal for housing electronic components and providing compact organisation in control panels. It is commonly used in industrial and automation applications.
Type DIN rail casing
Enclosure Height 70.4mm
Enclosure Length 85mm
Enclosure Width 22.5mm
Colour Light grey
Protection Rating None
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 69.55mm
Dim (L x W x H) 85 x 22.5 x 70.4 mm
Height 85mm
Housing connectable N/A
Material Polyamide
Misc Attribute ME MAX 22,5 SF G 2-2 KMGY
Operating Temperature -40 - 105°C
Pins 16
RAL-number N/A
Suitable for rail mounting true
Surface finishing N/A
Type of enclosure N/A
Wall mounting possible false
Width 22.6mm
Width in number of modular spacings N/A
With integrated PCB-mounting connection system false
With screening N/A
With ventilation slots false

Reviews

Be the first to submit a review

Trustpilot