Phoenix Contact 2713939 ME MAX DIN rail casing 99x22.5x114.5mm grey

MPN
2713939
EAN-13
2050000977817
Order Code
06-2394
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £7.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Phoenix Contact's ME MAX 22,5 3-3 KMGY is a light grey polyamide DIN rail casing measuring 99 x 22.5 x 114.5 mm. It is designed for creating custom enclosures, offering durability and secure housing for electronic components. Ideal for industrial automation and control systems, this casing provides reliable protection and a professional appearance.
Type DIN rail casing
Enclosure Height 114.5mm
Enclosure Length 99mm
Enclosure Width 22.5mm
Colour Light grey
Protection Rating None
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 113.65mm
Dim (L x W x H) 99 x 22.5 x 114.5 mm
Height 99mm
Housing connectable N/A
Material Polyamide
Misc Attribute 1 ME MAX 22,5 3-3 KMGY
Misc Attribute 2 Complete housing
Operating Temperature -40 - 105°C
Pins 24
RAL-number N/A
Suitable for rail mounting true
Surface finishing N/A
Type of enclosure N/A
Wall mounting possible false
Width 22.6mm
Width in number of modular spacings N/A
With integrated PCB-mounting connection system false
With screening N/A
With ventilation slots true

Reviews

Be the first to submit a review

Trustpilot