Phoenix Contact 2713667 ME MAX 35 DIN rail casing 99x35x114.5mm grey

MPN
2713667
EAN-13
2050000977824
Order Code
06-2391
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £16.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Phoenix Contact ME MAX 35 U-U1 KMGY is a light grey DIN rail casing made of polyamide, measuring 99 x 35 x 114.5 mm. It provides robust and durable housing for electronic components, ensuring protection and organisation within electrical cabinets. This casing is typically used in industrial automation and control systems for mounting circuitry and devices efficiently.
Type DIN rail casing
Enclosure Height 114.5mm
Enclosure Length 99mm
Enclosure Width 35mm
Colour Light grey
Protection Rating None
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 113.65mm
Dim (L x W x H) 99 x 35 x 114.5 mm
Height 99mm
Housing connectable N/A
Material Polyamide
Misc Attribute 1 Complete housing with inserted din rail bus connector
Misc Attribute 2 ME MAX 35 U-U1 KMGY
Operating Temperature -40 - 105°C
Pins 6
RAL-number N/A
Suitable for rail mounting true
Surface finishing N/A
Type of enclosure N/A
Wall mounting possible false
Width 35.2mm
Width in number of modular spacings N/A
With integrated PCB-mounting connection system false
With screening N/A
With ventilation slots true

Reviews

Be the first to submit a review

Trustpilot