Phoenix Contact 2896254 BC 356 UT HBUS BK DIN rail casing Black PC 1pc

MPN
2896254
EAN-13
2050000386657
Order Code
06-2423
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

The Phoenix Contact BC 35,6 UT HBUS BK is a black polycarbonate DIN rail casing with dimensions of 89.7 x 35.6 x 62.6 mm. It is designed for housing components typically used in electronic and industrial applications. The case provides a robust protective solution for mounting on top hat rails.
Type DIN rail casing
Enclosure Height 62.6mm
Enclosure Length 89.7mm
Enclosure Width 35.6mm
Colour Black
Protection Rating None
Compatible with (details) BC 35.6
Depth 48.9mm
Dim (L x W x H) 89.7 x 35.6 x 62.6 mm
Height 89.7mm
Housing connectable false
Material Polycarbonate
Misc Attribute 1 BC 35,6 UT HBUS BK
Misc Attribute 2 BC 35.6 UT HBUS BK
Misc Attribute 3 Lower section
RAL-number 9005
Suitable for rail mounting N/A
Surface finishing Other
Type of enclosure Closed
Wall mounting possible N/A
Width 35.6mm
With integrated PCB-mounting connection system N/A

Reviews

Be the first to submit a review

Trustpilot