Phoenix Contact 2713706 ME MAX DIN rail casing Polyamide 99x45x114.5mm

MPN
2713706
EAN-13
2050000977862
Order Code
06-2392
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £12.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Phoenix Contact ME MAX 45 2-2 KMGY DIN rail casing, made of durable polyamide, measures 99 x 45 x 114.5 mm and is light grey in colour. This casing is designed to securely house electronic components and is typically used in industrial and automation settings. Its robust construction ensures protection and organisation for DIN rail-mounted equipment.
Type DIN rail casing
Enclosure Height 114.5mm
Enclosure Length 99mm
Enclosure Width 45mm
Colour Light grey
Protection Rating None
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 113.65mm
Dim (L x W x H) 99 x 45 x 114.5 mm
Height 99mm
Housing connectable N/A
Material Polyamide
Misc Attribute 1 Complete housing with inserted din rail bus connector
Misc Attribute 2 ME MAX 45 2-2 KMGY
Operating Temperature -40 - 105°C
Pins 32
RAL-number N/A
Suitable for rail mounting true
Surface finishing N/A
Type of enclosure N/A
Wall mounting possible false
Width 45.2mm
Width in number of modular spacings N/A
With integrated PCB-mounting connection system false
With screening N/A
With ventilation slots true

Reviews

Be the first to submit a review

Trustpilot