Phoenix Contact 2713476 ME MAX DIN rail casing 99x22.5x114.5mm grey

MPN
2713476
EAN-13
2050000977794
Order Code
06-2387
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £8.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Phoenix Contact's ME MAX 22.5 U-U1 KMGY is a DIN rail casing made from light grey polyamide, measuring 99 x 22.5 x 114.5 mm. This casing is designed for secure and efficient housing of electronic components within industrial control systems. It is ideal for applications requiring robust and reliable mounting solutions in various industrial environments.
Type DIN rail casing
Enclosure Height 114.5mm
Enclosure Length 99mm
Enclosure Width 22.5mm
Colour Light grey
Protection Rating None
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 113.65mm
Dim (L x W x H) 99 x 22.5 x 114.5 mm
Height 99mm
Housing connectable N/A
Material Polyamide
Misc Attribute 1 ME MAX 22,5 U-U1 KMGY
Misc Attribute 2 Complete housing
Operating Temperature -40 - 105°C
Pins 4
RAL-number N/A
Suitable for rail mounting true
Surface finishing N/A
Type of enclosure N/A
Wall mounting possible false
Width 22.6mm
Width in number of modular spacings N/A
With integrated PCB-mounting connection system false
With screening N/A
With ventilation slots true

Reviews

Be the first to submit a review

Trustpilot