Phoenix Contact 2713599 ME MAX DIN rail casing 99x17.5x114.5 mm light grey

MPN
2713599
EAN-13
2050000977770
Order Code
06-2388
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £7.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Phoenix Contact's ME MAX 17,5 2-2 KMGY DIN rail casing is made of polyamide and measures 99 x 17.5 x 114.5 mm. This light grey casing is designed to protect electronic components in industrial control systems. It is commonly used in electrical panels and automation applications.
Type DIN rail casing
Enclosure Height 114.5mm
Enclosure Length 99mm
Enclosure Width 17.5mm
Colour Light grey
Protection Rating None
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 113.65mm
Dim (L x W x H) 99 x 17.5 x 114.5 mm
Height 99mm
Housing connectable N/A
Material Polyamide
Misc Attribute 1 ME MAX 17,5 2-2 KMGY
Misc Attribute 2 Complete housing
Operating Temperature -40 - 105°C
Pins 12
RAL-number N/A
Suitable for rail mounting true
Surface finishing N/A
Type of enclosure N/A
Wall mounting possible false
Width 17.6mm
Width in number of modular spacings N/A
With integrated PCB-mounting connection system false
With screening N/A
With ventilation slots true

Reviews

Be the first to submit a review

Trustpilot