Phoenix Contact 2279020 ME MAX DIN rail casing polyamide light grey

MPN
2279020
EAN-13
2050000977756
Order Code
06-2378
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100,000,000 availableBack-order availability date - 02/12/2026

The Phoenix Contact ME MAX 12,5 3-3 TBUS KMGY is a light grey, polyamide DIN rail casing measuring 99 x 12.5 x 114.5 mm. This case is designed for efficient housing of electronic components and offers easy integration into modular automation systems. It is typically used in industrial control panels and automation technology applications.
Type DIN rail casing
Enclosure Height 114.5mm
Enclosure Length 99mm
Enclosure Width 12.5mm
Colour Light grey
Protection Rating None
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 113.65mm
Dim (L x W x H) 99 x 12.5 x 114.5 mm
Height 99mm
Housing connectable N/A
Material Polyamide
Misc Attribute 1 Complete housing with 3 connecting levels on each side.
Misc Attribute 2 ME MAX 12,5 3-3 TBUS KMGY
Operating Temperature -40 - 105°C
Pins 12
RAL-number N/A
Suitable for rail mounting true
Surface finishing N/A
Type of enclosure N/A
Wall mounting possible false
Width 12.6mm
Width in number of modular spacings N/A
With integrated PCB-mounting connection system false
With screening N/A
With ventilation slots true

Reviews

Be the first to submit a review

Trustpilot