Phoenix Contact 2896063 BC Series DIN rail casing light grey PC 89.7x71.6x62.2

MPN
2896063
EAN-13
2050000386138
Order Code
06-2411
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The Phoenix Contact BC 71.6 OT U22 KMGY is a DIN rail casing made from polycarbonate, measuring 89.7 x 71.6 x 62.2 mm and coloured light grey. Designed for housing electronic components, it is commonly used in electrical cabinets and control panels. This sturdy polycarbonate casing offers reliable protection and organisation of components on top hat rails.
Type DIN rail casing
Enclosure Height 62.2mm
Enclosure Length 89.7mm
Enclosure Width 71.6mm
Colour Light grey
Protection Rating None
Compatible with (details) BC 71.6
Depth 54.85mm
Dim (L x W x H) 89.7 x 71.6 x 62.2 mm
Height 89.7mm
Housing connectable false
Material Polycarbonate
Misc Attribute 1 BC 71,6 OT U22 KMGY
Misc Attribute 2 BC 71.6 OT U22 KMGY
Misc Attribute 3 22mm
RAL-number 7035
Suitable for rail mounting false
Surface finishing Other
Type of enclosure Closed
Wall mounting possible false
Width 71.6mm
With integrated PCB-mounting connection system false

Reviews

Be the first to submit a review

Trustpilot