Phoenix Contact 2713612 ME MAX DIN rail casing 99x17.5x114.5 grey

MPN
2713612
EAN-13
2050000977787
Order Code
06-2389
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £6.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Phoenix Contact ME MAX 17.5 3-3 KMGY is a DIN rail casing made from light grey polyamide and measures 99 x 17.5 x 114.5 mm. This product is designed for housing and protecting electronic components in industrial environments. It is commonly used in applications requiring secure and reliable mounting of devices on standard DIN rails.
Type DIN rail casing
Enclosure Height 114.5mm
Enclosure Length 99mm
Enclosure Width 17.5mm
Colour Light grey
Protection Rating None
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 113.65mm
Dim (L x W x H) 99 x 17.5 x 114.5 mm
Height 99mm
Housing connectable N/A
Material Polyamide
Misc Attribute 1 ME MAX 17,5 3-3 KMGY
Misc Attribute 2 Complete housing
Operating Temperature -40 - 105°C
Pins 18
RAL-number N/A
Suitable for rail mounting true
Surface finishing N/A
Type of enclosure N/A
Wall mounting possible false
Width 17.6mm
Width in number of modular spacings N/A
With integrated PCB-mounting connection system false
With screening N/A
With ventilation slots true

Reviews

Be the first to submit a review

Trustpilot