Philips 1738130PN myGarden Outdoor Wall Light LED IP44 Black E27 42W |
05-9420
|
|
Despatched within 4 working days - 2 in stock
|
1+ £43.84
Price per unit Ex VAT
|
|
E-27 |
42W |
915005553301 |
50 - 60 Hz |
220 - 240 V |
250.00mm |
|
LED (monochrome) |
(L x W x H) 26.6 x 25 x 20.7 cm |
N |
Black |
No |
D, E |
20.7cm |
|
A++, B, C, D, E |
26.6cm |
No |
|
Philips 1738393PN Kiskadee Outdoor Wall Light LED E-27 42W Anthracite |
05-9421
|
|
Despatched within 4 working days - 2 in stock
|
1+ £41.00
Price per unit Ex VAT
|
|
E-27 |
42W |
915005553501 |
50 - 60 Hz |
220 - 240 V |
14cm |
|
LED (monochrome) |
(W x H x D) 19.7 x 21.2 x 14 cm |
N |
Anthracite |
No |
D, E |
21.2cm |
|
A++, B, C, D, E |
197mm |
No |
|
Philips 8720169266377 Bellini Outdoor Wall Light E27 Black Aluminium IP44 |
05-9631
|
|
|
1+ £62.99
Price per unit Ex VAT
|
|
E-27 |
|
|
|
|
236.00mm |
|
|
(L x W x H) 236 x 174 x 296 mm |
|
Black |
|
|
296mm |
Aluminium |
|
236mm |
No |
|
Philips 8720169266391 Bellini Outdoor Wall Light E27 Black IP44 Aluminium |
05-9632
|
|
|
1+ £73.31
Price per unit Ex VAT
|
|
E-27 |
|
|
|
|
210.00mm |
|
|
(L x W x H) 210 x 160 x 260 mm |
|
Black |
|
|
260mm |
Aluminium |
|
210mm |
No |
|
Philips 8720169266414 Alzor Outdoor Wall Light Black E27 IP44 25W |
05-9633
|
|
Despatched within 4 working days - 4 in stock
|
1+ £50.41
Price per unit Ex VAT
|
|
E-27 |
|
|
|
|
100.00mm |
|
|
(L x W x H) 100 x 170 x 260 mm |
|
Black |
|
|
260mm |
Aluminium |
|
100mm |
No |
|
Philips 8720169266476 Inyma Outdoor Wall Light E27 Black Weatherproof |
05-9634
|
|
|
1+ £68.43
Price per unit Ex VAT
|
|
E-27 |
|
|
|
|
260.00mm |
|
|
(L x W x H) 260 x 230 x 245 mm |
|
Black |
|
|
245mm |
Aluminium |
|
260mm |
No |
|
Philips 8720169266513 Listra Outdoor Wall Lamp Black IP44 E27 Socket |
05-9636
|
|
|
1+ £68.43
Price per unit Ex VAT
|
|
E-27 |
|
|
|
|
210.00mm |
|
|
|
|
Black |
|
|
360.00mm |
Aluminium |
|
|
No |
|
Philips 8720169266537 Flareon Outdoor Wall Light E27 Black IP44 Aluminium |
05-9637
|
|
|
1+ £48.87
Price per unit Ex VAT
|
|
E-27 |
|
|
|
|
165.00mm |
|
|
(L x W x H) 236 x 174 x 296 mm |
|
Black |
|
|
296mm |
Aluminium |
|
236mm |
No |
|
Philips 8720169266575 Kylis Outdoor Wall Light Black IP44 GU10 Required |
05-9639
|
|
Despatched within 4 working days - 1 in stock
|
1+ £42.00
Price per unit Ex VAT
|
|
GU10 |
|
|
|
|
90.00mm |
|
|
(L x W x H) 90 x 78 x 160 mm |
|
Black |
|
|
160mm |
Stainless steel |
|
90mm |
No |
|
Philips 8720169266599 LAVEN LED Outdoor Wall Light 6W Black IP44 Protected |
05-9640
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £53.77
Price per unit Ex VAT
|
2700K |
|
6W |
|
|
|
140.00mm |
Warm white |
LED (monochrome) |
(L x W x H) 140 x 100 x 135 mm |
|
Black |
|
|
135mm |
Stainless steel |
|
140mm |
Yes |
600.00lm |
Philips 8720169266636 Laven Outdoor Wall Light LED 6W Black IP44 600Lm |
05-9641
|
|
|
1+ £48.87
Price per unit Ex VAT
|
2700K |
|
6W |
|
|
|
87.00mm |
Warm white |
LED (monochrome) |
(L x W x H) 87 x 100 x 100 mm |
|
Black |
|
|
100mm |
Stainless steel |
|
87mm |
Yes |
600.00lm |