Philips 1738393PN Kiskadee Outdoor Wall Light LED E-27 42W Anthracite

MPN
1738393PN
Brand
Philips
EAN-13
8718696165850
Order Code
05-9421
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £41.00
10+ £38.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Philips Lighting Kiskadee 1738393PN is an outdoor wall light designed for versatile garden or outdoor use. It features a monochrome LED with an E-27 fitting, consuming 42 watts, crafted in an anthracite finish. This durable wall light is ideal for illuminating pathways, patios, and entryways.
Type Outdoor wall light
IP Rating IP44
Power 42W
12NC Logistic code(s) 915005553501
AC input frequency 50 - 60 Hz
AC input voltage 220 - 240 V
Base E-27
Bulb technology N
Bulb Type LED (monochrome)
Bulb(s) included No
Compatible bulb energy efficiency classes D, E
Compatible bulb energy efficiency classes (old) A++, B, C, D, E
Depth 14cm
Dim (W x H x D) 19.7 x 21.2 x 14 cm
Dimmable Yes
EAN/UPC/GTIN (packaging) 8718696234884
Energy efficiency rating n.rel.
Eye comfort No
Factory colour Anthracite
Fitting/cap type E27
Fixture dimmable Yes
Height 21.2cm
Housing Material Aluminium
Input Voltage 220 - 240 V
Integrated sensors No
Length 197mm
Light bulb included No
Light features Dimmable
Light source replaceable Yes
Lighting style Contemporary
Misc Attribute Lantern
Net weight 545g
Number of bulbs 1
Operating Voltage 230V
Package depth 201mm
Package gross weight 700g
Package height 224mm
Package net weight 550g
Package weight 695g
Package width 146mm
Power requirements Range 220 V–240 V\n50-60 Hz
Power source type AC
Product colour Anthracite, White
Product design Contemporary
Protection Class II
Quantity per pack 1 pc(s)
Rating per bulb 42W
Recess Diameter 0mm
Replacement bulb power (max) 42 W
SAP EAN gross weight per piece 695g
SAP EAN/UPC per piece 8718696165850
SAP height per piece 224,000cm
SAP length per piece 146,000cm
SAP width per piece 201,000cm
Suitable location Garden
Weatherproof Yes
Weight 545g
Width 19.7cm

Reviews

Be the first to submit a review

Trustpilot