Philips 8720169266599 LAVEN LED Outdoor Wall Light 6W Black IP44 Protected

MPN
8720169266599
Brand
Philips
Order Code
05-9640
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £53.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Philips Lighting's Laven outdoor wall light, model 8720169266599, features a 6 W monochrome LED. This black garden light is designed for enhancing outdoor spaces like patios and garden walls. It's ideal for providing efficient and stylish illumination to your home's exterior.
Type Outdoor wall light
Colour Temperature 2700K
IP Rating IP44
Power 6W
Bulb Type LED (monochrome)
Colour Warm white
Depth 140.00mm
Dim (L x W x H) 140 x 100 x 135 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 135mm
Length 140mm
Light bulb included Yes
Luminous Flux 600.00lm
Material Stainless steel
Misc Attribute Tube
Number of bulbs 1
Operating Voltage 230V
Protection Class II
Recess Diameter 0mm
Total luminous flux 600lm
Weight 500g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot