Philips 8720169266476 Inyma Outdoor Wall Light E27 Black Weatherproof

Image Representative of Range

Philips 8720169266476 Inyma Outdoor Wall Light E27 Black Weatherproof

MPN
8720169266476
Brand
Philips
Order Code
05-9634
Country of Origin
China
View Full Product Range (11)

Discontinued


Philips Lighting's Inyma outdoor wall light features an E-27 socket and a sleek black finish. This outdoor light is designed for illuminating gardens and enhancing outdoor spaces. Its robust construction makes it ideal for all-weather use.
Type Outdoor wall light
IP Rating IP44
Base E-27
Depth 260.00mm
Dim (L x W x H) 260 x 230 x 245 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 245mm
Length 260mm
Light bulb included No
Material Aluminium
Misc Attribute Lantern (suspended)
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Recess Diameter 0mm
Weight 1200g
Width 230mm

Trustpilot