Philips 8720169266377 Bellini Outdoor Wall Light E27 Black Aluminium IP44

Image Representative of Range

Philips 8720169266377 Bellini Outdoor Wall Light E27 Black Aluminium IP44

MPN
8720169266377
Brand
Philips
Order Code
05-9631
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £62.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Philips Lighting Bellini outdoor wall light features a classic black finish and an E-27 socket. It is ideal for enhancing garden lighting and adding security to outdoor spaces. This outdoor light is designed to withstand various weather conditions.
Type Outdoor wall light
IP Rating IP44
Base E-27
Depth 236.00mm
Dim (L x W x H) 236 x 174 x 296 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 296mm
Length 236mm
Light bulb included No
Material Aluminium
Misc Attribute Lantern (suspended)
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Recess Diameter 0mm
Weight 2000g
Width 174mm

Reviews

Be the first to submit a review

Trustpilot