Philips 8720169266537 Flareon Outdoor Wall Light E27 Black IP44 Aluminium

Image Representative of Range

Philips 8720169266537 Flareon Outdoor Wall Light E27 Black IP44 Aluminium

MPN
8720169266537
Brand
Philips
Order Code
05-9637
Country of Origin
China
View Full Product Range (11)

Discontinued


Philips Lighting offers the Flareon 8720169266537 outdoor wall light in a sleek black design. This E-27 garden light is ideal for illuminating outdoor spaces and enhancing garden aesthetics. It is perfect for enhancing safety and ambience around homes and pathways.
Type Outdoor wall light
IP Rating IP44
Base E-27
Depth 165.00mm
Dim (L x W x H) 236 x 174 x 296 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 296mm
Length 236mm
Light bulb included No
Material Aluminium
Misc Attribute Lantern (free-standing)
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Recess Diameter 0mm
Weight 1000g
Width 174mm

Trustpilot