Philips 8720169266513 Listra Outdoor Wall Lamp Black IP44 E27 Socket

Image Representative of Range

Philips 8720169266513 Listra Outdoor Wall Lamp Black IP44 E27 Socket

MPN
8720169266513
Brand
Philips
Order Code
05-9636
Country of Origin
China
View Full Product Range (11)

Discontinued


The Philips Lighting 8720169266513 Listra is a black outdoor wall light designed for E-27 bulbs. This durable wall light is ideal for garden lighting, providing both style and functionality. Typically used to enhance outdoor spaces, it ensures reliable illumination outside homes or in garden areas.
Type Outdoor wall light
IP Rating IP44
Base E-27
Depth 210.00mm
Energy efficiency rating n.rel.
Factory colour Black
Height 360.00mm
Light bulb included No
Material Aluminium
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Recess Diameter 0mm
Weight 1.30kg

Trustpilot