Philips 1738130PN myGarden Outdoor Wall Light LED IP44 Black E27 42W

MPN
1738130PN
Brand
Philips
EAN-13
8718696165836
Order Code
05-9420
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £51.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Philips Lighting's Comorant 1738130PN is an outdoor wall light in black, using an E-27 LED with 42 watts. This durable outdoor lighting solution is ideal for illuminating garden spaces and enhancing security. Its robust design and monochrome finish complement a variety of exterior aesthetics.
Type Outdoor wall light
IP Rating IP44
Power 42W
12NC Logistic code(s) 915005553301
AC input frequency 50 - 60 Hz
AC input voltage 220 - 240 V
Base E-27
Bulb technology N
Bulb Type LED (monochrome)
Bulb(s) included No
Compatible bulb energy efficiency classes D, E
Compatible bulb energy efficiency classes (old) A++, B, C, D, E
Depth 250.00mm
Dim (L x W x H) 26.6 x 25 x 20.7 cm
Dimmable Yes
EAN/UPC/GTIN (packaging) 8718696234860
Energy efficiency rating n.rel.
Eye comfort No
Factory colour Black
Fitting/cap type E27
Fixture dimmable Yes
Height 20.7cm
Housing Material Aluminium
Input Voltage 220 - 240 V
Integrated sensors No
Length 26.6cm
Light bulb included No
Light source replaceable Yes
Lighting style Contemporary
Misc Attribute Lantern
Net weight 630g
Number of bulbs 1
Operating Voltage 230V
Package depth 281mm
Package gross weight 1.02kg
Package height 234mm
Package net weight 630g
Package weight 1.02kg
Package width 271mm
Power requirements Range 220 V–240 V\n50-60 Hz
Power source type AC
Product colour Black
Product design Contemporary
Protection Class I
Quantity per pack 1 pc(s)
Rating per bulb 42W
Recess Diameter 0mm
Replacement bulb power (max) 42 W
SAP EAN gross weight per piece 1020g
SAP EAN/UPC per piece 8718696165836
SAP height per piece 234,000cm
SAP length per piece 271,000cm
SAP width per piece 281,000cm
Suitable location Garden, Patio
Weatherproof Yes
Weight 630g
Width 25cm

Reviews

Be the first to submit a review

Trustpilot