Philips 8720169266391 Bellini Outdoor Wall Light E27 Black IP44 Aluminium

Image Representative of Range

Philips 8720169266391 Bellini Outdoor Wall Light E27 Black IP44 Aluminium

MPN
8720169266391
Brand
Philips
Order Code
05-9632
Country of Origin
China
View Full Product Range (11)

Discontinued


Philips Lighting offers the Bellini outdoor wall light, featuring a black finish and designed for E-27 bulbs. This outdoor lighting solution enhances gardens and exterior spaces with functional illumination. Ideal for creating inviting outdoor environments, it is both practical and stylish.
Type Outdoor wall light
IP Rating IP44
Base E-27
Depth 210.00mm
Dim (L x W x H) 210 x 160 x 260 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 260mm
Length 210mm
Light bulb included No
Material Aluminium
Misc Attribute Lantern (suspended)
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Recess Diameter 0mm
Weight 1560g
Width 160mm

Trustpilot