Philips 8720169266575 Kylis Outdoor Wall Light Black IP44 GU10 Required

MPN
8720169266575
Brand
Philips
Order Code
05-9639
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £49.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Philips Lighting 8720169266575 is a black outdoor wall light suitable for garden lighting applications. This GU10 fixture is designed for durability and provides excellent exterior illumination. Ideal for enhancing outdoor aesthetics and improving security around your home.
Type Outdoor wall light
IP Rating IP44
Base GU10
Depth 90.00mm
Dim (L x W x H) 90 x 78 x 160 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 160mm
Length 90mm
Light bulb included No
Material Stainless steel
Misc Attribute Tube
Number of bulbs 2
Operating Voltage 230V
Protection Class I
Recess Diameter 0mm
Weight 650g
Width 78mm

Reviews

Be the first to submit a review

Trustpilot