Philips 8720169266636 Laven Outdoor Wall Light LED 6W Black IP44 600Lm

MPN
8720169266636
Brand
Philips
Order Code
05-9641
Country of Origin
China
View Full Product Range (11)

Discontinued


Philips Lighting offers the Laven outdoor wall light in black, featuring a 6 W monochrome LED. This energy-efficient lighting solution is perfect for illuminating garden spaces and enhancing outdoor aesthetics. The 8720169266636 model is designed for wall mounting, providing reliable and stylish outdoor lighting.
Type Outdoor wall light
Colour Temperature 2700K
IP Rating IP44
Power 6W
Bulb Type LED (monochrome)
Colour Warm white
Depth 87.00mm
Dim (L x W x H) 87 x 100 x 100 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 100mm
Length 87mm
Light bulb included Yes
Luminous Flux 600.00lm
Material Stainless steel
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Protection Class II
Recess Diameter 0mm
Total luminous flux 600lm
Weight 260g
Width 100mm

Trustpilot