Philips 8720169266414 Alzor Outdoor Wall Light Black E27 IP44 25W

Image Representative of Range

Philips 8720169266414 Alzor Outdoor Wall Light Black E27 IP44 25W

MPN
8720169266414
Brand
Philips
Order Code
05-9633
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £59.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Philips Lighting Alzor 8720169266414 is a black E-27 outdoor wall light designed for durable garden lighting. This wall light is suitable for outdoor applications, providing ample illumination. It is ideal for enhancing the safety and aesthetic of exterior spaces.
Type Outdoor wall light
IP Rating IP44
Base E-27
Depth 100.00mm
Dim (L x W x H) 100 x 170 x 260 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 260mm
Length 100mm
Light bulb included No
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Protection Class II
Recess Diameter 0mm
Weight 1650g
Width 170mm

Reviews

Be the first to submit a review

Trustpilot