Philips 26356700 LED 2.2W EEC E 3x30cm Monochrome Efficient Lighting |
05-9804
|
|
Despatched within 4 working days - 15 in stock
|
1+ £10.53
Price per unit Ex VAT
|
LED (monochrome) |
White |
No |
230V |
|
929002444201 |
50 - 60 Hz |
220-240 V |
140° |
22mA |
30000 h |
30 year(s) |
2.2 W |
|
|
LED |
50000 |
RoHS compliance |
|
6 |
Philips 26358100 LED Light 3.5W Monochrome 3cm x 50cm 1pc EEC F |
05-9805
|
|
Despatched within 4 working days - 34 in stock
|
1+ £16.12
Price per unit Ex VAT
|
LED (monochrome) |
White |
No |
230V |
|
929002444301 |
50 - 60 Hz |
220-240 V |
140° |
32mA |
30000 h |
30 year(s) |
3.5 W |
|
|
LED |
50000 |
RoHS compliance |
|
6 |
Philips 26362800 LED Light EEC E 2.2W 3x30cm Monochrome 1pc |
05-9806
|
|
|
1+ £13.79
Price per unit Ex VAT
|
LED (monochrome) |
White |
No |
230V |
|
929002444001 |
50-60 Hz |
220-240 V |
140° |
22mA |
30000 h |
30 year(s) |
2.2 W |
Tube |
|
LED |
50000 |
RoHS compliance |
|
6 |
Philips 26396300 LED Bulb EEC F E-27 8W=60W 6cm x 10.4cm Monochrome |
05-9807
|
|
Back order - 23 availableBack-order availability date - 04/12/2026
|
1+ £9.48
Price per unit Ex VAT
|
LED (monochrome) |
Transparent |
Yes |
230V |
E-27 |
929002445517 |
50-60 Hz |
220-240 V |
|
43mA |
15000 h |
15 year(s) |
7.5 W |
A-Shape |
|
LED |
20000 |
|
|
6 |
Philips 26673500 LED Bulb 8.5W=75W E27 Warm White 3 Pack |
05-9812
|
|
|
1+ £14.07
Price per unit Ex VAT
|
LED (monochrome) |
2700K |
No |
230V |
E-27 |
929002025759 |
50-60 Hz |
220-240 V |
|
70mA |
15000 h |
15 year(s) |
8.5 W |
A-Shape |
|
LED |
20000 |
|
|
6 |
Philips 26675900 LED E27 7W=60W Warm White 6x11cm 3-Pack |
05-9813
|
|
Back order - 4 availableBack-order availability date - 04/12/2026
|
1+ £10.32
Price per unit Ex VAT
|
LED (monochrome) |
2700K |
No |
230V |
E-27 |
929001243059 |
50-60 Hz |
220-240 V |
|
60mA |
15000 h |
15 year(s) |
7 W |
A-Shape |
|
LED |
30000 |
|
|
6 |
Philips 27217000 LED Bulbs 4.3W Warm White E14 3pcs Energy Class F |
05-9814
|
|
Back order - 2 availableBack-order availability date - 04/12/2026
|
1+ £10.32
Price per unit Ex VAT
|
LED (monochrome) |
2700K |
No |
230V |
E14 |
929001345397 |
50-60 Hz |
220-240 V |
|
40mA |
15000 h |
15 year(s) |
4.3 W |
Candle |
|
LED |
20000 |
|
|
6 |
Philips 30704900 LED Bulb Warm White GU5.3 2.9W Replaces 20W 1pc |
05-9816
|
|
Despatched within 4 working days - 175 in stock
|
1+ £4.77
Price per unit Ex VAT
|
LED (monochrome) |
2700K |
No |
12V |
GU5.3 |
|
|
|
|
340mA |
15000 h |
|
2.9 W |
MR16 |
|
|
50000 |
|
|
|
Philips 30708700 LED Bulb GU5.3 4.4W 35W Neutral White 51mm x 46mm |
05-9817
|
|
Despatched within 4 working days - 102 in stock
|
1+ £5.60
Price per unit Ex VAT
|
LED (monochrome) |
4000K |
No |
12V |
GU5.3 |
|
50 - 60 Hz |
220-240 V |
|
520mA |
15000 h |
|
4.4 W |
Spot |
|
|
50000 |
|
|
|
Philips 30811400 LED Bulb GU10 3.7W=35W Warm White 50x54mm EEC F |
05-9818
|
|
Available to back orderBack order, lead time 11 days
|
1+ £14.00
Price per unit Ex VAT
|
LED (monochrome) |
2700K |
Yes |
230V |
GU10 |
|
50 - 60 Hz |
220-240 V |
|
|
25000 h |
|
3.7 W |
GU10 |
|
|
50000 |
|
|
|
Philips 34712000 LED Bulb E-27 8.5W Warm White 60x104mm 1pc |
05-9828
|
|
Despatched within 4 working days - 85 in stock
|
1+ £4.96
Price per unit Ex VAT
|
Pear shape |
2700K |
No |
230V |
E-27 |
|
50 / 60 Hz |
220-240 V |
|
70mA |
15000 h |
|
8.5 W |
A-Shape |
A60 |
|
20000 |
|
<6 steps |
|