Philips 26673500 LED Bulb 8.5W=75W E27 Warm White 3 Pack

MPN
26673500
Brand
Philips
EAN-13
8719514266735
Order Code
05-9812
Country of Origin
China
View Full Product Range (11)

Discontinued


Philips Lighting offers the 26673500 LED bulb which is energy efficient with a power usage of 8.5 W yet provides light equivalent to 75 W. This warm white, monochrome bulb has a size of 6 cm in diameter and 10.4 cm in length, suitable for standard E-27 sockets. Ideal for residential spaces, this package includes three bulbs designed to create a cozy and well-lit environment.
Type LED (monochrome)
Colour 2700K
Dimmable No
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929002025759
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Bulb current 70mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 8.5 W
Bulb shape A-Shape
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700 K
Current Consumption 70mA
Depth 104mm
Diameter 6cm
Dim (Ø x L) 6 cm x 10.4 cm
EAN/UPC/GTIN (packaging) 8719514266735
Energy Consumption 9 kWh/1000h
Energy efficiency class E
Energy efficiency class (old) A+
Energy efficiency rating E (A - G)
EOC code 871951426673500
Equivalent bulb power 175 W
Equivalent to power rating 75W
Eye comfort Yes
Finish type Matte
Fitting/cap type E27
Glass type Matt
Height 10.4mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 10.4cm
Light colour Warm white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 124 lm/W
Luminous Flux 1055lm
Material Glass
Number of switch cycles 20000
Package depth 6.6mm
Package gross weight 140g
Package height 14.6mm
Package net weight 90g
Package Type Box
Package width 21.1mm
Placement supported Indoor
Power Factor 0.52
Product lifespan approx 15000h
Product title LED classic 75W A60 E27 WW FR ND 3SRT6
Quantity per pack 3 pc(s)
Rated lifetime 15000 h
Rated luminous flux 1055 lm
Rated power 8.5 W
Rating 8.5W
Replacement bulb power (max) 8.5 W
SAP height per piece 14,600cm
SAP length per piece 6,600cm
SAP width per piece 21,100cm
Start-up time 0.5 s
Warm-up time to 60% light 0.5 s
Weight 36g
Width 6mm

Trustpilot