Philips 26675900 LED E27 7W=60W Warm White 6x11cm 3-Pack

MPN
26675900
Brand
Philips
EAN-13
8719514266759
Order Code
05-9813
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £12.13 £10.32
10+ £9.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 04/12/2026

Philips Lighting's 26675900 LED (monochrome) bulb is an energy-efficient lighting solution with an E27 base, consuming only 7 watts while providing the equivalent brightness of a 60-watt incandescent bulb. The warm white light emitted is ideal for creating cosy atmospheres in living spaces, dining rooms, and bedrooms. With dimensions of 6 cm in diameter and 11 cm in length, this pack includes three bulbs, making it a practical choice for multiple fixtures.
Type LED (monochrome)
Colour 2700K
Dimmable No
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929001243059
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Bulb current 60mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 7 W
Bulb shape A-Shape
Bulb Type LED
Circuits 30000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700 K
Current Consumption 60mA
Depth 106mm
Diameter 6cm
Dim (Ø x L) 6 cm x 11 cm
EAN/UPC/GTIN (packaging) 8719514266759
Energy Consumption 7 kWh/1000h
Energy efficiency class E
Energy efficiency class (old) A++
Energy efficiency rating E (A - G)
EOC code 871951426675900
Equivalent bulb power 60 W
Equivalent to power rating 60W
Eye comfort Yes
Finish type Matte
Fitting/cap type E27
Glass type Matt
Height 10.6mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 11cm
Light colour Warm white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 115 lm/W
Luminous Flux 806lm
Material Glass
Number of switch cycles 20000
Package depth 6.6mm
Package gross weight 140g
Package height 14.6mm
Package net weight 90g
Package Type Box
Package width 21.1mm
Placement supported Indoor
Power Factor 0.51
Product lifespan approx 15000h
Product title LED classic 60W A60 E27 WW FR ND 3SRT6
Quantity per pack 3 pc(s)
Rated lifetime 15000 h
Rated luminous flux 806 lm
Rated power 7 W
Rating 7W
Replacement bulb power (max) 7 W
SAP height per piece 14,600cm
SAP length per piece 6,600cm
SAP width per piece 21,100cm
Start-up time 0.5 s
Warm-up time to 60% light 0.5 s
Weight 35g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot