Philips 26362800 LED Light EEC E 2.2W 3x30cm Monochrome 1pc

MPN
26362800
Brand
Philips
EAN-13
8719514263628
Order Code
05-9806
Country of Origin
China
View Full Product Range (11)

Discontinued


Philips Lighting's LED (monochrome) bulb, model 26362800, offers a power rating of 2.2 watts, with dimensions of 3 cm in diameter and 30 cm in length. Its energy efficiency class is rated E on the scale from A to G, making it suitable for applications that require energy-conscious lighting solutions. This single unit LED bulb is ideal for decorative or ambient lighting in residential and commercial settings.
Type LED (monochrome)
Colour White
Dimmable No
Operating Voltage 230V
12NC Logistic code(s) 929002444001
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Beam angle (max) 140°
Bulb current 22mA
Bulb lifetime 30000 h
Bulb lifetime (@ 2.7 hrs/day) 30 year(s)
Bulb power 2.2 W
Bulb shape Tube
Bulb Type LED
Certification RoHS compliance
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700 K
Current Consumption 22mA
Depth 300mm
Diameter 3cm
Dim (Ø x L) 3 cm x 30 cm
EAN/UPC/GTIN (packaging) 8719514263628
Energy Consumption 3 kWh/1000h
Energy efficiency class E
Energy efficiency class (old) A++
Energy efficiency rating E (A - G)
EOC code 871951426362800
Equivalent bulb power 35 W
Equivalent to power rating 2.2W
Eye comfort Yes
Glass type Matt
Height 30mm
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 30cm
Light application Industrial light
Light colour Warm white
Luminous efficacy 113 lm/W
Luminous Flux 250.00lm
Number of switch cycles 20000
Package depth 3.3mm
Package gross weight 130g
Package height 33.5mm
Package net weight 100g
Package width 5.1mm
Placement supported Indoor
Power Factor 0.4
Product lifespan approx 15000h
Product title LED 2.2W 300mm S14D WW ND 1CT/4
Radiation Angle 0°
Rated beam angle 140°
Rated lifetime 30000 h
Rated luminous flux 250 lm
Rated power 2.2 W
Rating 2.2W
Replacement bulb power (max) 2.2 W
SAP height per piece 33,500cm
SAP length per piece 3,300cm
SAP width per piece 5,100cm
Start-up time 0.5 s
Total luminous flux 250.00lm
Warm-up time to 60% light 0.5 s
Weight 0.10kg
Width 3mm

Trustpilot