Philips 26356700 LED 2.2W EEC E 3x30cm Monochrome Efficient Lighting

MPN
26356700
Brand
Philips
EAN-13
8719514263567
Order Code
05-9804
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £10.54 £10.53
10+ £9.94 £9.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Philips Lighting 26356700 LED bulb is a monochrome light with energy efficiency class E, measuring 3 cm in diameter and 30 cm in length. This 2.2 W LED light bulb is designed for energy-efficient performance, ideal for use in residential or office settings where consistent monochrome lighting is preferred. As a product from Philips Lighting, it ensures reliability and quality suitable for various lighting applications.
Type LED (monochrome)
Colour White
Dimmable No
Operating Voltage 230V
12NC Logistic code(s) 929002444201
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Beam angle (max) 140°
Bulb current 22mA
Bulb lifetime 30000 h
Bulb lifetime (@ 2.7 hrs/day) 30 year(s)
Bulb power 2.2 W
Bulb Type LED
Certification RoHS compliance
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700 K
Current Consumption 22mA
Depth 300mm
Diameter 3cm
Dim (Ø x L) 3 cm x 30 cm
EAN/UPC/GTIN (packaging) 8719514263567
Energy Consumption 3 kWh/1000h
Energy efficiency class E
Energy efficiency class (old) A++
Energy efficiency rating E (A - G)
EOC code 871951426356700
Equivalent bulb power 35 W
Equivalent to power rating 2.2W
Eye comfort Yes
Finish type Matte
Fitting/cap type S14s
Glass type Matt
Height 30mm
Housing Material Plastic
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 30cm
Light application Industrial light
Light colour Warm white
Luminous efficacy 113 lm/W
Luminous Flux 250.00lm
Material Plastic
Number of switch cycles 15000
Package depth 3.3mm
Package gross weight 130g
Package height 33.5mm
Package net weight 100g
Package width 5.1mm
Placement supported Indoor
Power Factor 0.4
Product lifespan approx 15000h
Product title LED 2.2W 300mm S14S WW ND 1CT/4
Radiation Angle 0°
Rated beam angle 140°
Rated lifetime 30000 h
Rated luminous flux 250 lm
Rated power 2.2 W
Rating 2.2W
Replacement bulb power (max) 2.2 W
SAP height per piece 33,500cm
SAP length per piece 3,300cm
SAP width per piece 5,100cm
Start-up time 0.5 s
Total luminous flux 250.00lm
Warm-up time to 60% light 0.5 s
Weight 0.10kg
Width 3mm

Reviews

Be the first to submit a review

Trustpilot