Philips 30704900 LED Bulb Warm White GU5.3 2.9W Replaces 20W 1pc

MPN
30704900
Brand
Philips
EAN-13
8719514307049
Order Code
05-9816
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 175 in stock

Philips Lighting provides the 30704900 LED (monochrome) bulb, with a power rating of 2.9 W, equivalent to a traditional 20 W bulb. This GU5.3 bulb has a warm white colour temperature and is suitable for energy-efficient, ambient lighting. Ideal for residential and commercial settings, it has dimensions of 51 mm in diameter and 46 mm in length.
Type LED (monochrome)
Colour 2700K
Dimmable No
Base GU5.3
Operating Voltage 12V
Bulb current 340mA
Bulb lifetime 15000 h
Bulb power 2.9 W
Bulb shape MR16
Circuits 50000
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700K
Diameter 51mm
Dim (Ø x L) 51 mm x 46 mm
Energy consumption per 1000 hours 3 kWh
Energy efficiency rating F (A - G)
Equivalent bulb power 20 W
Equivalent to power rating 20W
Fitting/cap type GU5.3
Length 46mm
Light colour Warm white
Luminous Flux 230 lm
Package Type Box
Product lifespan approx 15000h
Quantity per pack 1 pc(s)
Radiation Angle 36°
Rating 2.9W
Total luminous flux 230lm
Weight 45g

Reviews

Be the first to submit a review

Trustpilot