Philips 30811400 LED Bulb GU10 3.7W=35W Warm White 50x54mm EEC F

MPN
30811400
Brand
Philips
EAN-13
8719514308114
Order Code
05-9818
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Philips Lighting 30811400 LED bulb is a 3.7 W GU10 fixture that replaces a 35 W traditional bulb and provides warm white lighting. Its dimensions are 50 mm in diameter and 54 mm in length, suitable for various indoor settings like homes or offices. This energy-efficient bulb is valued for its cost-saving aspect and typically used in spotlights and recessed lighting systems.
Type LED (monochrome)
Colour 2700K
Dimmable Yes
Base GU10
Operating Voltage 230V
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb lifetime 25000 h
Bulb power 3.7 W
Bulb shape GU10
Circuits 50000
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700K
Diameter 50mm
Dim (Ø x L) 50 mm x 54 mm
Energy consumption per 1000 hours 4 kWh
Energy efficiency rating F (A - G)
Equivalent bulb power 35 W
Equivalent to power rating 35W
Fitting/cap type GU10
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Length 54mm
Light colour Warm white
Luminous Flux 270 lm
Product lifespan approx 25000h
Quantity per pack 1 pc(s)
Radiation Angle 36°
Rating 3.7W
Total luminous flux 270lm
Weight 38g

Reviews

Be the first to submit a review

Trustpilot