Philips 27217000 LED Bulbs 4.3W Warm White E14 3pcs Energy Class F

MPN
27217000
Brand
Philips
EAN-13
8719514272170
Order Code
05-9814
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £12.13 £10.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 04/12/2026

Philips Lighting manufactures the 27217000 LED light bulb, which is a 4.3 W warm white bulb designed to replace a traditional 40 W bulb. It has a compact design with dimensions of 3.5 cm in diameter and 9.7 cm in length, offered in packs of three. Ideal for residential use, it provides efficient, warm lighting suitable for a variety of household applications.
Type LED (monochrome)
Colour 2700K
Dimmable No
Base E14
Operating Voltage 230V
12NC Logistic code(s) 929001345397
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Bulb current 40mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 4.3 W
Bulb shape Candle
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700 K
Current Consumption 35mA
Depth 97mm
Diameter 3.5cm
Dim (Ø x L) 3.5 cm x 9.7 cm
EAN/UPC/GTIN (packaging) 8719514272170
Energy Consumption 5 kWh/1000h
Energy efficiency class F
Energy efficiency class (old) A++
Energy efficiency rating F (A - G)
EOC code 871951427217000
Equivalent bulb power 40 W
Equivalent to power rating 40W
Eye comfort Yes
Fitting/cap type E14
Glass type Matt
Height 9.7mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 9.7cm
Light colour Warm white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 109 lm/W
Luminous Flux 470lm
Material Glass
Number of switch cycles 20000
Package depth 4.6mm
Package gross weight 90g
Package height 14.6mm
Package net weight 40g
Package Type Box
Package width 13mm
Placement supported Indoor
Power Factor 0.51
Product lifespan approx 15000h
Product title LED classic 40W B35 E14 WW FR ND 3SRT6
Quantity per pack 3 pc(s)
Rated lifetime 15000 h
Rated luminous flux 470 lm
Rated power 4.3 W
Rating 4.3W
Replacement bulb power (max) 4.3 W
SAP height per piece 14.600cm
SAP length per piece 4.600cm
SAP width per piece 13.000cm
Start-up time 0.5 s
Warm-up time to 60% light 0.5 s
Weight 15g
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot