Philips 26396300 LED Bulb EEC F E-27 8W=60W 6cm x 10.4cm Monochrome

MPN
26396300
Brand
Philips
EAN-13
8719514263963
Order Code
05-9807
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £11.00
10+ £9.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 73 availableBack-order availability date - 14/11/2026

Philips Lighting offers the LED (monochrome) bulb model 26396300, featuring an EEC F rating (A - G) and an E-27 socket, with an 8 W power consumption equivalent to a 60 W traditional bulb. Measuring 6 cm in diameter and 10.4 cm in length, this energy-efficient bulb is ideal for general home or office lighting. It provides a reliable and long-lasting lighting solution suitable for various standard fittings.
Type LED (monochrome)
Colour Transparent
Dimmable Yes
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929002445517
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Bulb current 43mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 7.5 W
Bulb shape A-Shape
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 2200 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2200K
Current Consumption 70mA
Depth 104mm
Diameter 6cm
Dim (Ø x L) 6 cm x 10.4 cm
EAN/UPC/GTIN (packaging) 8719514263963
Energy Consumption 8 kWh/1000h
Energy efficiency class F
Energy efficiency class (old) A+
Energy efficiency rating F (A - G)
EOC code 871951426396300
Equivalent bulb power 60 W
Equivalent to power rating 60W
Eye comfort Yes
Fitting/cap type E27
Glass type Matt
Height 10.4mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 10.4cm
Light colour Warm white
Light distribution Non-directional
Light intensity 806
Lumen maintenance factor 70%
Luminous efficacy 107 lm/W
Luminous Flux 806.00lm
Material Glass
Number of switch cycles 20000
Package depth 6.5mm
Package gross weight 100g
Package height 14.6mm
Package net weight 70g
Package Type Box
Package width 6.3mm
Placement supported Indoor
Power Factor 0.5
Product lifespan approx 15000h
Product title LEDClassic SSW 60W A60 E27 WW FRND 1SRT4
Quantity per pack 1 pc(s)
Radiation Angle 0°
Rated lifetime 15000 h
Rated luminous flux 806 lm
Rated power 7.5 W
Rating 8W
Replacement bulb power (max) 7.5 W
SAP height per piece 14,600cm
SAP length per piece 6,500cm
SAP width per piece 6,300cm
Start-up time 0.5 s
Total luminous flux 806.00lm
Warm-up time to 60% light 0.5 s
Weight 0.07kg
Width 6mm

Reviews

Be the first to submit a review

Trustpilot