Philips 30708700 LED Bulb GU5.3 4.4W 35W Neutral White 51mm x 46mm

MPN
30708700
Brand
Philips
EAN-13
8719514307087
Order Code
05-9817
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.60
10+ £5.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 102 in stock

Philips Lighting manufactures the 30708700 LED (monochrome) bulb, designed as an energy-efficient replacement for traditional 35 W bulbs, consuming only 4.4 W. It features a GU5.3 base and emits a neutral white light, making it suitable for various lighting applications. The compact bulb measures 51 mm in diameter and 46 mm in length, ideal for use in residential or commercial settings.
Type LED (monochrome)
Colour 4000K
Dimmable No
Base GU5.3
Operating Voltage 12V
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb current 520mA
Bulb lifetime 15000 h
Bulb power 4.4 W
Bulb shape Spot
Circuits 50000
Colour Temperature 4000 K
Colour temperature (max) 4000 K
Colour temperature (min) 4000 K
Colour Temperature Range 4000K
Diameter 51mm
Dim (Ø x L) 51 mm x 46 mm
Energy consumption per 1000 hours 5 kWh
Energy efficiency class F
Energy efficiency rating F (A - G)
Equivalent bulb power 35 W
Equivalent to power rating 35W
Fitting/cap type GU5.3
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Length 46mm
Light colour White
Luminous Flux 390 lm
Package Type Box
Product lifespan approx 15000h
Quantity per pack 1 pc(s)
Rating 4.4W
Total luminous flux 390lm
Weight 45g

Reviews

Be the first to submit a review

Trustpilot